09455451931 | |
---|---|
DigiKey Part Number | 09455451931-ND |
Manufacturer | |
Manufacturer Product Number | 09455451931 |
Description | USB 3.0 CABLE ASSEMBLY TYPE A TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.33000 | ¥960.33 |