Female Insert Gray 18 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380183102

DigiKey Part Number
1195-09380183102-ND
Manufacturer
Manufacturer Product Number
09380183102
Description
HAN K 6/12 FEMALE CRIMP INSERT (
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Insert Gray 18 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09380183102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
690V
Packaging
Bulk
Current Rating (Amps)
40A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
18
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥744.45000¥744.45
10¥632.80300¥6,328.03
25¥593.21520¥14,830.38
50¥564.93120¥28,246.56
100¥538.00580¥53,800.58
Manufacturers Standard Package