
09142083032 | |
|---|---|
DigiKey Part Number | 1195-09142083032-ND |
Manufacturer | |
Manufacturer Product Number | 09142083032 |
Description | HAN GIGABIT MODULE MALE CONTACT |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09142083032 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Contact Finish Nickel |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥533.25000 | ¥533.25 |











