09370101301 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 161
Unit Price: ¥238.73000
Datasheet
Base - Panel Mount Connector Bottom Entry B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370101301

DigiKey Part Number
1195-09370101301-ND
Manufacturer
HARTING
Manufacturer Product Number
09370101301
Description
10B MARINE BULKHEAD HOUSING, DOU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09370101301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Nickel
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1411322Phoenix Contact161277-13018-ND¥238.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,472.37000¥1,472.37
10¥1,251.68000¥12,516.80
25¥1,173.40320¥29,335.08
50¥1,117.47900¥55,873.95
Manufacturers Standard Package