
09370100318 | |
|---|---|
DigiKey Part Number | 1195-09370100318-ND |
Manufacturer | |
Manufacturer Product Number | 09370100318 |
Description | 10B MARINE BULKHEAD HOUSING, SIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370100318 Models |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,006.09000 | ¥2,006.09 |
| 10 | ¥1,705.39500 | ¥17,053.95 |
| 25 | ¥1,598.76560 | ¥39,969.14 |
| 50 | ¥1,544.67660 | ¥77,233.83 |




















