Male Insert Gray 10+2+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+2+Ground Position Push In
09340102616
09340102616

09340102616

DigiKey Part Number
1195-4796-ND
Manufacturer
Manufacturer Product Number
09340102616
Description
INSERT MALE 10+2POS+1GND PUSH IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+2+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09340102616 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
830V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10+2+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥571.44000¥571.44
10¥485.74800¥4,857.48
25¥455.35200¥11,383.80
50¥433.64060¥21,682.03
100¥412.96960¥41,296.96
Manufacturers Standard Package