
09338102604 | |
|---|---|
DigiKey Part Number | 09338102604-ND |
Manufacturer | |
Manufacturer Product Number | 09338102604 |
Description | HAN HIGH TEMP 10E CRIMP MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09338102604 Models |
Category | Size 10B |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type Han® E |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 200°C |
Gender Male | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions 10+Ground | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥856.43000 | ¥856.43 |
| 10 | ¥727.97300 | ¥7,279.73 |
| 100 | ¥618.92300 | ¥61,892.30 |
















