


09628100391 | |
|---|---|
DigiKey Part Number | 1195-3743-ND |
Manufacturer | |
Manufacturer Product Number | 09628100391 |
Description | HAN HIGH TEMP 10B-AGG-QB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628100391 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 3.858" L x 1.906" W x 1.197" H (98.00mm x 48.40mm x 30.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 200°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,024.39000 | ¥1,024.39 |
| 10 | ¥870.78400 | ¥8,707.84 |
| 25 | ¥816.32040 | ¥20,408.01 |
| 50 | ¥777.40420 | ¥38,870.21 |
| 100 | ¥740.62680 | ¥74,062.68 |










