
19140020400 | |
|---|---|
DigiKey Part Number | 19140020400-ND |
Manufacturer | |
Manufacturer Product Number | 19140020400 |
Description | CONN HAN MODULAR TWIN HOOD TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19140020400 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.04000 | ¥261.04 |
| 10 | ¥221.84000 | ¥2,218.40 |
| 25 | ¥207.95040 | ¥5,198.76 |
| 50 | ¥198.03000 | ¥9,901.50 |
| 100 | ¥188.58390 | ¥18,858.39 |
| 250 | ¥176.79060 | ¥44,197.65 |
| 500 | ¥168.36490 | ¥84,182.45 |








