


09140020301 | |
|---|---|
DigiKey Part Number | 1195-1464-ND |
Manufacturer | |
Manufacturer Product Number | 09140020301 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140020301 Models |
Category | Size / Dimension 2.244" L x 1.535" W x 1.024" H (57.00mm x 39.00mm x 26.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥335.84000 | ¥335.84 |
| 10 | ¥285.45600 | ¥2,854.56 |
| 25 | ¥267.58360 | ¥6,689.59 |
| 50 | ¥254.82020 | ¥12,741.01 |
| 100 | ¥242.66930 | ¥24,266.93 |
| 250 | ¥227.49500 | ¥56,873.75 |








