Contact Crimp Pin 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338006114

DigiKey Part Number
09338006114-ND
Manufacturer
Manufacturer Product Number
09338006114
Description
HAN E MALE CONTACT 0.75MM2, SILV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09338006114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥14.11700¥141.17
25¥13.23200¥330.80
50¥12.59860¥629.93
100¥11.99560¥1,199.56
300¥11.10053¥3,330.16
500¥10.70750¥5,353.75
1,000¥10.19649¥10,196.49
2,500¥9.55846¥23,896.15
Manufacturers Standard Package