
TEL 3-2012 | |
|---|---|
DigiKey Part Number | TEL3-2012-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-2012 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-2012 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 30V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.17000 | ¥206.17 |
| 5 | ¥198.51200 | ¥992.56 |
| 10 | ¥195.30400 | ¥1,953.04 |
| 30 | ¥190.29800 | ¥5,708.94 |
| 50 | ¥188.01180 | ¥9,400.59 |
| 100 | ¥184.95020 | ¥18,495.02 |
| 250 | ¥180.97532 | ¥45,243.83 |








