6.56' (2.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1162148

DigiKey Part Number
277-1162148-ND
Manufacturer
Manufacturer Product Number
1162148
Description
CORD IEC62196-3 TO 62196-2 6.56'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Inlet Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1162148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Phoenix Contact
Length
6.56' (2.00m)
Series
Approval Agency Marking
EAC
Packaging
Bag
Approved Countries
Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia
Part Status
Active
Color
Green-Yellow, Orange
Style
Female Plug to Leads
Voltage Rating
30VAC, 250VAC
1st Connector
62196-2 (Type 2), 62196-3 (Type 2)
Current Rating (Amps)
2A, 32A
2nd Connector
Cable
Operating Temperature
-40°C ~ 60°C
Number of Conductors
5 Power, 2 Signal
Features
Electric Vehicles Charging (EV Charger), Cover, Industrial Environments - IP55/67, Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,871.70000¥5,871.70
10¥5,526.64800¥55,266.48
Manufacturers Standard Package