Female Insert Gray 10+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330102772

DigiKey Part Number
1195-4772-ND
Manufacturer
Manufacturer Product Number
09330102772
Description
INSERT FEMALE 10POS+1GND PUSH IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert Gray 10+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09330102772 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
10B
Base Product Number
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥734.11000¥734.11
10¥624.03500¥6,240.35
25¥584.99840¥14,624.96
50¥557.10300¥27,855.15
100¥530.54970¥53,054.97
Manufacturers Standard Package