09330006180 | ||
---|---|---|
DigiKey Part Number | 1195-4754-ND | |
Manufacturer | ||
Manufacturer Product Number | 09330006180 | |
Description | CONTACT H.D. CRIMP PIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09330006180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.45100 | ¥214.51 |
25 | ¥20.31640 | ¥507.91 |
50 | ¥19.84360 | ¥992.18 |
100 | ¥18.89790 | ¥1,889.79 |
300 | ¥16.53580 | ¥4,960.74 |
500 | ¥16.06340 | ¥8,031.70 |
1,000 | ¥13.70115 | ¥13,701.15 |
2,500 | ¥12.75628 | ¥31,890.70 |