



09300101521 | |
|---|---|
DigiKey Part Number | 1195-1920-ND |
Manufacturer | |
Manufacturer Product Number | 09300101521 |
Description | CONN HOOD SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101521 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.34000 | ¥213.34 |
| 10 | ¥181.32800 | ¥1,813.28 |
| 25 | ¥169.97440 | ¥4,249.36 |
| 50 | ¥161.86460 | ¥8,093.23 |
| 100 | ¥154.14280 | ¥15,414.28 |
| 250 | ¥144.50132 | ¥36,125.33 |
| 500 | ¥137.61308 | ¥68,806.54 |
























