Base - Panel Mount Connector Bottom Entry 10B IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300101314

DigiKey Part Number
09300101314-ND
Manufacturer
Manufacturer Product Number
09300101314
Description
HAN 10B-HBM IP 67 W. SELF-LOCKIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09300101314 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.858" L x 1.906" W x 1.197" H (98.00mm x 48.40mm x 30.40mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥489.09000¥489.09
10¥415.72300¥4,157.23
25¥389.70520¥9,742.63
50¥371.11920¥18,555.96
100¥353.42420¥35,342.42
250¥331.33136¥82,832.84
Manufacturers Standard Package