



09300100533 | |
|---|---|
DigiKey Part Number | 09300100533-ND |
Manufacturer | |
Manufacturer Product Number | 09300100533 |
Description | CONN HOOD SIDE ENTRY SZ10B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100533 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥486.83000 | ¥486.83 |
| 10 | ¥413.81500 | ¥4,138.15 |
| 25 | ¥387.91760 | ¥9,697.94 |
| 50 | ¥369.41720 | ¥18,470.86 |
| 100 | ¥351.80400 | ¥35,180.40 |
| 250 | ¥329.81256 | ¥82,453.14 |





















