




09300100272 | |
|---|---|
DigiKey Part Number | 1195-4702-ND |
Manufacturer | |
Manufacturer Product Number | 09300100272 |
Description | CONN BASE SIDE ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100272 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.94000 | ¥548.94 |
| 10 | ¥466.57400 | ¥4,665.74 |
| 25 | ¥437.37520 | ¥10,934.38 |
| 50 | ¥416.51820 | ¥20,825.91 |
| 100 | ¥396.66100 | ¥39,666.10 |
























