


09210404701 | |
|---|---|
DigiKey Part Number | 1195-4645-ND |
Manufacturer | |
Manufacturer Product Number | 09210404701 |
Description | INSERT FMALE 46P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 46+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09210404701 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 46+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,695.43000 | ¥2,695.43 |
| 10 | ¥2,291.51900 | ¥22,915.19 |
| 25 | ¥2,148.27240 | ¥53,706.81 |



















