



09210402601 | |
|---|---|
DigiKey Part Number | 1195-4642-ND |
Manufacturer | |
Manufacturer Product Number | 09210402601 |
Description | INSERT MALE 40POS+1GND WIRE WRAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 40+Ground Position Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 09210402601 Models |
Category | Termination Style Wire Wrap |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 40+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥734.92000 | ¥734.92 |
| 12 | ¥616.70417 | ¥7,400.45 |
| 28 | ¥580.94179 | ¥16,266.37 |
| 52 | ¥556.14173 | ¥28,919.37 |
| 100 | ¥531.09930 | ¥53,109.93 |





















