Male Insert Gray 46+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 46+Ground Position Terminal Block, Straight - Screw
09210404601
09210404601

09210404601

DigiKey Part Number
1195-4644-ND
Manufacturer
Manufacturer Product Number
09210404601
Description
INSERT MALE 46P+1GND TERM BLOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert Gray 46+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
EDA/CAD Models
09210404601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Color
Gray
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
46+Ground
Base Product Number
Termination Style
Terminal Block, Straight - Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,833.01000¥2,833.01
10¥2,408.52300¥24,085.23
25¥2,257.96960¥56,449.24
Manufacturers Standard Package