



09200160291 | |
|---|---|
DigiKey Part Number | 1195-4626-ND |
Manufacturer | |
Manufacturer Product Number | 09200160291 |
Description | CONN BASE SIDE ENTRY SZ16A PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160291 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 4.272" L x 1.969" W x 2.244" H (108.50mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.66000 | ¥396.66 |
| 10 | ¥337.15300 | ¥3,371.53 |
| 25 | ¥316.05000 | ¥7,901.25 |
| 50 | ¥300.97200 | ¥15,048.60 |
| 100 | ¥286.62120 | ¥28,662.12 |
| 250 | ¥268.69940 | ¥67,174.85 |




















