
0918514781358U | |
|---|---|
DigiKey Part Number | 0918514781358U-ND |
Manufacturer | |
Manufacturer Product Number | 0918514781358U |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0918514781358U Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥15.68000 | ¥156.80 |
| 100 | ¥13.32790 | ¥1,332.79 |
| 500 | ¥11.89656 | ¥5,948.28 |
| 2,500 | ¥10.61996 | ¥26,549.90 |
| 5,000 | ¥10.11356 | ¥50,567.80 |



























