
09180147005 | |
|---|---|
DigiKey Part Number | 1195-7494-ND |
Manufacturer | |
Manufacturer Product Number | 09180147005 |
Description | CBL RIBN 14COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 0.689" (17.51mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3365/14 | 3M | 9,873 | 3365/14-ND | ¥8.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,912.93000 | ¥2,912.93 |
| 2 | ¥2,639.57500 | ¥5,279.15 |
| 3 | ¥2,491.75000 | ¥7,475.25 |
| 5 | ¥2,317.44800 | ¥11,587.24 |
| 7 | ¥2,209.60857 | ¥15,467.26 |
| 10 | ¥2,101.07900 | ¥21,010.79 |












