
09185146803 | |
|---|---|
DigiKey Part Number | 1195-4487-ND |
Manufacturer | |
Manufacturer Product Number | 09185146803 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185146803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.24900 | ¥132.49 |
| 100 | ¥11.25880 | ¥1,125.88 |
| 500 | ¥10.04920 | ¥5,024.60 |
| 1,000 | ¥9.56963 | ¥9,569.63 |
| 5,000 | ¥8.54294 | ¥42,714.70 |
| 10,000 | ¥8.13566 | ¥81,356.60 |

























