



09185146323 | |
|---|---|
DigiKey Part Number | 1195-1684-ND |
Manufacturer | |
Manufacturer Product Number | 09185146323 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185146323 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.242" (6.15mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.366" (9.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3FC-14PA-2.54DS(71) | Hirose Electric Co Ltd | 655 | H123844-ND | ¥21.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.35700 | ¥153.57 |
| 100 | ¥13.05420 | ¥1,305.42 |
| 500 | ¥11.65192 | ¥5,825.96 |
| 1,000 | ¥11.09585 | ¥11,095.85 |
| 5,000 | ¥9.90557 | ¥49,527.85 |











