
09185147803 | |
|---|---|
DigiKey Part Number | 1195-4491-ND |
Manufacturer | |
Manufacturer Product Number | 09185147803 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185147803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥16.16700 | ¥161.67 |
| 100 | ¥13.73770 | ¥1,373.77 |
| 500 | ¥12.26238 | ¥6,131.19 |
| 1,000 | ¥11.67713 | ¥11,677.13 |
| 5,000 | ¥10.42456 | ¥52,122.80 |























