Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180147004

DigiKey Part Number
09180147004-ND
Manufacturer
Manufacturer Product Number
09180147004
Description
CBL RIBN 14COND 0.05 GRAY 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.037" (0.93mm)
Series
Ribbon Width
0.687" (17.44mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
14
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
3.28' (1000.00mm)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 0.0050"
Current Rating (Amps)
2.1 A
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥22.99050¥2,299.05
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND 0.05 GRAY 100'
In-Stock: 1
Unit Price: ¥1,080.30000