



09185147324 | |
|---|---|
DigiKey Part Number | 1195-1690-ND |
Manufacturer | |
Manufacturer Product Number | 09185147324 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185147324 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.59500 | ¥125.95 |
| 100 | ¥10.70050 | ¥1,070.05 |
| 500 | ¥9.55134 | ¥4,775.67 |
| 1,000 | ¥9.09551 | ¥9,095.51 |
| 5,000 | ¥8.11965 | ¥40,598.25 |
| 10,000 | ¥7.73254 | ¥77,325.40 |











