Female Insert Gray 17 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 17 Position Crimp
Ensuring Food Safety with Han F+B Connectors

09155173101

DigiKey Part Number
1195-09155173101-ND
Manufacturer
Manufacturer Product Number
09155173101
Description
HAN F+B 17D FEMALE INSERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert Gray 17 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09155173101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
400V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Contact Type
Han® D
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
17
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.45000¥130.45
10¥110.82700¥1,108.27
25¥103.88120¥2,597.03
50¥98.92220¥4,946.11
100¥94.20190¥9,420.19
250¥88.30816¥22,077.04
500¥84.09788¥42,048.94
1,000¥80.08954¥80,089.54
Manufacturers Standard Package