


09155130301 | |
|---|---|
DigiKey Part Number | 1195-09155130301-ND |
Manufacturer | |
Manufacturer Product Number | 09155130301 |
Description | HAN F+B PANEL MOUNT HOUSING STRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09155130301 Models |
Category | Lock Location Threaded |
Manufacturer HARTING | Housing Color Blue |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Polypropylene (PP) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Base - Panel Mount | Base Product Number |
Style Bottom Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.83000 | ¥184.83 |
| 10 | ¥157.04200 | ¥1,570.42 |
| 25 | ¥147.20840 | ¥3,680.21 |
| 50 | ¥140.18240 | ¥7,009.12 |
| 100 | ¥133.49480 | ¥13,349.48 |
| 250 | ¥125.14468 | ¥31,286.17 |
| 500 | ¥119.17878 | ¥59,589.39 |










