


19155131701 | |
|---|---|
DigiKey Part Number | 1195-19155131701-ND |
Manufacturer | |
Manufacturer Product Number | 19155131701 |
Description | HAN F+B CABLE TO CABLE HOOD, M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19155131701 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Blue |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polypropylene (PP) |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 125°C |
Style Top or Bottom Entry | Base Product Number |
Lock Location Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥308.98000 | ¥308.98 |
| 10 | ¥262.64100 | ¥2,626.41 |
| 25 | ¥246.20040 | ¥6,155.01 |
| 50 | ¥234.45680 | ¥11,722.84 |
| 100 | ¥223.27440 | ¥22,327.44 |
| 250 | ¥209.31392 | ¥52,328.48 |











