09120009927 | ||
---|---|---|
DigiKey Part Number | 1195-8395-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120009927 | |
Description | CODING PIN FOR HAN Q 5/0 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Coding Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120009927 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | - | |
Specifications | Red | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.43000 | ¥64.43 |
10 | ¥58.22600 | ¥582.26 |
25 | ¥55.00280 | ¥1,375.07 |
50 | ¥53.66160 | ¥2,683.08 |
100 | ¥50.97810 | ¥5,097.81 |
250 | ¥45.61196 | ¥11,402.99 |
500 | ¥42.92894 | ¥21,464.47 |
1,000 | ¥37.56278 | ¥37,562.78 |