Base - Panel Mount 90° Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Ensuring Food Safety with Han F+B Connectors

09155030901

DigiKey Part Number
1195-4058-ND
Manufacturer
Manufacturer Product Number
09155030901
Description
HAN F+B HOUSING BULKHEAD MOUNT-A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09155030901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Threaded
Manufacturer
HARTING
Size / Dimension
2.031" L x 1.713" W x 1.984" H (51.60mm x 43.50mm x 50.40mm)
Series
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Polypropylene (PP)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Base - Panel Mount 90°
Base Product Number
Style
Bottom Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.65000¥180.65
10¥153.53600¥1,535.36
25¥143.92200¥3,598.05
50¥137.05480¥6,852.74
100¥130.51650¥13,051.65
250¥122.35184¥30,587.96
500¥116.52010¥58,260.05
Manufacturers Standard Package