09140161731 | ||
---|---|---|
DigiKey Part Number | 1195-8253-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140161731 | |
Description | SLIDING FRAME HAN 16B, MOVABLE S | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 16B | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140161731 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 16B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | -5°C ~ 55°C | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥62.73100 | ¥627.31 |
25 | ¥59.09680 | ¥1,477.42 |
50 | ¥57.58020 | ¥2,879.01 |
100 | ¥56.06550 | ¥5,606.55 |
250 | ¥50.00448 | ¥12,501.12 |
500 | ¥46.97384 | ¥23,486.92 |
1,000 | ¥41.51877 | ¥41,518.77 |