



09140124512 | |
|---|---|
DigiKey Part Number | 1195-7003-ND |
Manufacturer | |
Manufacturer Product Number | 09140124512 |
Description | MODULE FEMALE 12POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140124512 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Coaxial and Fiber Optic |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.29000 | ¥245.29 |
| 10 | ¥208.43800 | ¥2,084.38 |
| 26 | ¥194.85154 | ¥5,066.14 |
| 50 | ¥186.06620 | ¥9,303.31 |
| 100 | ¥177.19140 | ¥17,719.14 |
| 250 | ¥166.11072 | ¥41,527.68 |
| 500 | ¥158.19272 | ¥79,096.36 |















