
09140124501 | |
|---|---|
DigiKey Part Number | 09140124501-ND |
Manufacturer | |
Manufacturer Product Number | 09140124501 |
Description | MODULE MALE 12POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140124501 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Coaxial and Fiber Optic |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.67000 | ¥198.67 |
| 10 | ¥168.81900 | ¥1,688.19 |
| 26 | ¥157.81038 | ¥4,103.07 |
| 50 | ¥150.69820 | ¥7,534.91 |
| 100 | ¥143.50900 | ¥14,350.90 |
| 250 | ¥134.53256 | ¥33,633.14 |
| 500 | ¥128.12010 | ¥64,060.05 |

























