09140093001 | |
---|---|
DigiKey Part Number | 1195-1529-ND |
Manufacturer | |
Manufacturer Product Number | 09140093001 |
Description | MODULE MALE 9POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 9 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140093001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 9 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 30V | |
Current Rating (Amps) | 5A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.82000 | ¥227.82 |
10 | ¥199.50000 | ¥1,995.00 |
25 | ¥190.88280 | ¥4,772.07 |
50 | ¥184.72540 | ¥9,236.27 |
100 | ¥178.56810 | ¥17,856.81 |
250 | ¥168.71588 | ¥42,178.97 |
500 | ¥163.78980 | ¥81,894.90 |