Female Module Gray 5 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module Gray 5 Position Screw
09140052701
09140052701
HARTING Han-Modular® - Industrial Modular Connector

09140052701

DigiKey Part Number
1195-3841-ND
Manufacturer
Manufacturer Product Number
09140052701
Description
HAN E SCREW MODULE - FEMALE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module Gray 5 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09140052701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.51000¥179.51
10¥152.57400¥1,525.74
26¥142.61923¥3,708.10
50¥136.19040¥6,809.52
100¥129.69330¥12,969.33
250¥121.58064¥30,395.16
500¥115.78438¥57,892.19