Connector Kit Han 6B Eco
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Han 6B Eco
Han-Eco®B Product Series
Han-Eco®B Rear Mount

73101000013

DigiKey Part Number
1195-73101000013-ND
Manufacturer
Manufacturer Product Number
73101000013
Description
HAN-KIT - 6B ECO MODULAR RJ45 +
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Kit Han 6B Eco
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Kit Type
Han 6B Eco
Series
Values
7 pcs - Assorted Modules, Hood, Housing
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,353.76000¥2,353.76
10¥2,001.03100¥20,010.31
25¥1,875.93560¥46,898.39
50¥1,830.82360¥91,541.18
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
09140014721MODULE RJ45 FEMALE 8P8C1
09140014623HAN RJ45 MOD PATCH CABLES & RJ-I1
19410060301CONN BASE BOTTOM ENTRY SZ6B1
09454001560CONN MOD PLUG 8P8C1
19411060522CONN HOOD SIDE ENTRY SZ6B M321
Show More