Female Module without Contacts Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 3 Position Crimp
What is Han-Modular®?
Han Overview

09140033103

DigiKey Part Number
09140033103-ND
Manufacturer
Manufacturer Product Number
09140033103
Description
HAN 40AMP C 3PIN MODULE FEMALE C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140033103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
40A
Series
Contact Type
Han® C
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
3
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.35000¥73.35
10¥62.33100¥623.31
26¥58.26231¥1,514.82
50¥55.63400¥2,781.70
100¥52.97840¥5,297.84
250¥49.66232¥12,415.58
500¥47.29380¥23,646.90
1,000¥45.03881¥45,038.81