Female Insert without Contacts Black 5+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09128053104

DigiKey Part Number
1195-09128053104-ND
Manufacturer
Manufacturer Product Number
09128053104
Description
HAN Q 5/0 FEMALE CRIMP INSERT (1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Black 5+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09128053104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Contact Type
Han® E
Packaging
Bulk
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Color
Black
Connector Type
Insert without Contacts
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
5+Ground
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥444.93000¥444.93
10¥378.19500¥3,781.95
30¥349.99733¥10,499.92
50¥337.61920¥16,880.96
100¥321.52260¥32,152.26
250¥301.42284¥75,355.71
Manufacturers Standard Package