Contact Crimp Socket 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338006214

DigiKey Part Number
09338006214-ND
Manufacturer
Manufacturer Product Number
09338006214
Description
HAN E FEMALE CONTACT 0.75MM2, SI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09338006214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥15.68000¥156.80
25¥14.70080¥367.52
50¥13.99620¥699.81
100¥13.32790¥1,332.79
300¥12.33333¥3,700.00
500¥11.89656¥5,948.28
1,000¥11.32882¥11,328.82
2,500¥10.61996¥26,549.90
Manufacturers Standard Package