



09338006204 | |
|---|---|
DigiKey Part Number | 1195-5842-ND |
Manufacturer | |
Manufacturer Product Number | 09338006204 |
Description | HAN E HIGH TEMP FEMALE CONTACT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09338006204 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥14.39000 | ¥143.90 |
| 25 | ¥13.48680 | ¥337.17 |
| 50 | ¥12.84160 | ¥642.08 |
| 100 | ¥12.22800 | ¥1,222.80 |
| 300 | ¥11.31557 | ¥3,394.67 |
| 500 | ¥10.91490 | ¥5,457.45 |
| 1,000 | ¥10.39406 | ¥10,394.06 |
| 2,500 | ¥9.74358 | ¥24,358.95 |














