Male Insert Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120123006

DigiKey Part Number
1195-09120123006-ND
Manufacturer
Manufacturer Product Number
09120123006
Description
HAN Q HYBRID MALE CRIMP INSERT (
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120123006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
600V
Series
Current Rating (Amps)
20A
Packaging
Bulk
Contact Type
Han® Q
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
8
Material Flammability Rating
UL94 V-0
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.66000¥110.66
10¥94.07600¥940.76
30¥87.05700¥2,611.71
50¥83.97380¥4,198.69
100¥79.96710¥7,996.71
250¥74.96364¥18,740.91
500¥71.38886¥35,694.43
1,000¥67.98589¥67,985.89
Manufacturers Standard Package