09110012675 | |
---|---|
DigiKey Part Number | 1195-6991-ND |
Manufacturer | |
Manufacturer Product Number | 09110012675 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012675 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 4000V | |
Current Rating (Amps) | 650A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,041.09000 | ¥1,041.09 |
10 | ¥955.38800 | ¥9,553.88 |
25 | ¥918.63720 | ¥22,965.93 |
50 | ¥888.01720 | ¥44,400.86 |
100 | ¥839.02290 | ¥83,902.29 |