
09110009972 | |
|---|---|
DigiKey Part Number | 1195-4365-ND |
Manufacturer | |
Manufacturer Product Number | 09110009972 |
Description | FRAME FIXED SZ24HPR FOR 2MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Assembly Frame Module Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009972 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Assembly Frame Module |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥699.58000 | ¥699.58 |
| 10 | ¥594.66200 | ¥5,946.62 |
| 25 | ¥557.45720 | ¥13,936.43 |
| 50 | ¥530.87720 | ¥26,543.86 |
| 100 | ¥505.57000 | ¥50,557.00 |







