Female Module 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110012771

DigiKey Part Number
09110012771-ND
Manufacturer
Manufacturer Product Number
09110012771
Description
MODULE FEMALE 1POS SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Module 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09110012771 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
4000V
Manufacturer
HARTING
Current Rating (Amps)
650A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Module
Contact Finish
Silver
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
1
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,717.92000¥1,717.92
10¥1,460.42800¥14,604.28
25¥1,369.10000¥34,227.50
50¥1,303.85780¥65,192.89
Manufacturers Standard Package