Male Module 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110012671

DigiKey Part Number
1195-4366-ND
Manufacturer
Manufacturer Product Number
09110012671
Description
MODULE MALE 1POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09110012671 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
4000V
Manufacturer
HARTING
Current Rating (Amps)
650A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Module
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
1
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,113.27000¥1,113.27
10¥946.31400¥9,463.14
25¥887.12680¥22,178.17
50¥844.83720¥42,241.86
100¥811.15750¥81,115.75
Manufacturers Standard Package